Taiwan Semiconductor BC548A A1 NPN Transistor, 100 mA, 30 V, 3-Pin TO-92

RS Stock No.: 796-9710Brand: Taiwan SemiconductorManufacturers Part No.: BC548A A1
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

110

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.1 x 4.1 x 4.7mm

Product details

Small Signal NPN Transistors, Taiwan Semiconductor

Bipolar Transistors, Taiwan Semiconductor

Stock information temporarily unavailable.

P.O.A.

Taiwan Semiconductor BC548A A1 NPN Transistor, 100 mA, 30 V, 3-Pin TO-92
Select packaging type

P.O.A.

Taiwan Semiconductor BC548A A1 NPN Transistor, 100 mA, 30 V, 3-Pin TO-92
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

30 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Minimum DC Current Gain

110

Transistor Configuration

Single

Maximum Collector Base Voltage

30 V

Maximum Emitter Base Voltage

6 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

5.1 x 4.1 x 4.7mm

Product details

Small Signal NPN Transistors, Taiwan Semiconductor

Bipolar Transistors, Taiwan Semiconductor