Taiwan Semiconductor BC817-16W RF NPN Transistor, 500 mA, 45 V, 3-Pin SOT-323

RS Stock No.: 796-9760Brand: Taiwan SemiconductorManufacturers Part No.: BC817-16W RF
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.1 x 1.35 x 1mm

You may be interested in

P.O.A.

Taiwan Semiconductor BC817-16W RF NPN Transistor, 500 mA, 45 V, 3-Pin SOT-323

P.O.A.

Taiwan Semiconductor BC817-16W RF NPN Transistor, 500 mA, 45 V, 3-Pin SOT-323

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.1 x 1.35 x 1mm

You may be interested in