Technical documents
Specifications
Brand
Taiwan SemiconductorPeak Average Forward Current
1A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Surface Mount
Package Type
DBLS
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
40A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
10µA
Dimensions
8.51 x 6.5 x 2.6mm
Length
8.51mm
Height
2.6mm
Width
6.5mm
Product details
Bridge Rectifiers for PCB Surface Mount, DBLS...G Series, Taiwan Semiconductor
Glass passived junction
Ideal for Printed Circuit Board (PCB) reflow soldering
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
P.O.A.
Standard
20
P.O.A.
Stock information temporarily unavailable.
Standard
20
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 20 - 80 | P.O.A. |
| 100 - 180 | P.O.A. |
| 200 - 980 | P.O.A. |
| 1000 - 1980 | P.O.A. |
| 2000+ | P.O.A. |
Technical documents
Specifications
Brand
Taiwan SemiconductorPeak Average Forward Current
1A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Surface Mount
Package Type
DBLS
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
40A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
10µA
Dimensions
8.51 x 6.5 x 2.6mm
Length
8.51mm
Height
2.6mm
Width
6.5mm
Product details
Bridge Rectifiers for PCB Surface Mount, DBLS...G Series, Taiwan Semiconductor
Glass passived junction
Ideal for Printed Circuit Board (PCB) reflow soldering
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
