Technical documents
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
DO-214AB (SMC)
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
950mV
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
7.11mm
Width
6.22mm
Height
2.62mm
Dimensions
7.11 x 6.22 x 2.62mm
Country of Origin
China
Product details
Rectifier Diodes, 3A to 4A, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Taiwan SemiconductorDiode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Package Type
DO-214AB (SMC)
Diode Technology
Silicon Junction
Pin Count
2
Maximum Forward Voltage Drop
950mV
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
7.11mm
Width
6.22mm
Height
2.62mm
Dimensions
7.11 x 6.22 x 2.62mm
Country of Origin
China
Product details