Taiwan Semiconductor Bridge Rectifier, 800mA, 400V, 4-Pin

RS Stock No.: 687-5926Brand: Taiwan SemiconductorManufacturers Part No.: RMB4S
brand-logo
View all in Bridge Rectifiers

Technical documents

Specifications

Bridge Type

Single Phase

Peak Average Forward Current

800mA

Peak Reverse Repetitive Voltage

400V

Mounting Type

Surface Mount

Package Type

MBS

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Length

4.9mm

Dimensions

4.9 x 4 x 2.7mm

Height

2.7mm

Width

4mm

Product details

Bridge Rectifiers for PCB Surface Mount, RMBxS Series, Taiwan Semiconductor

Miniature glass passivated chip junction
Fast reverse recovery time
Small size, surface mount, easy installation
Ideal for Printed Circuit Board (PCB) reflow soldering

Bridge Rectifiers - Taiwan Semiconductor

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Stock information temporarily unavailable.

P.O.A.

Taiwan Semiconductor Bridge Rectifier, 800mA, 400V, 4-Pin
Select packaging type

P.O.A.

Taiwan Semiconductor Bridge Rectifier, 800mA, 400V, 4-Pin
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
20 - 80P.O.A.
100 - 180P.O.A.
200 - 980P.O.A.
1000 - 1980P.O.A.
2000+P.O.A.

Technical documents

Specifications

Bridge Type

Single Phase

Peak Average Forward Current

800mA

Peak Reverse Repetitive Voltage

400V

Mounting Type

Surface Mount

Package Type

MBS

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Length

4.9mm

Dimensions

4.9 x 4 x 2.7mm

Height

2.7mm

Width

4mm

Product details

Bridge Rectifiers for PCB Surface Mount, RMBxS Series, Taiwan Semiconductor

Miniature glass passivated chip junction
Fast reverse recovery time
Small size, surface mount, easy installation
Ideal for Printed Circuit Board (PCB) reflow soldering

Bridge Rectifiers - Taiwan Semiconductor

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.