Taiwan Semiconductor, TS2576CM5 RNStep-Down Switching Regulator, 1-Channel 3A Adjustable 6-PinD2PAK

RS Stock No.: 398-473PBrand: Taiwan SemiconductorManufacturers Part No.: TS2576CM5 RN
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

3A

Maximum Output Voltage

37 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

58 kHz

Pin Count

6

Package Type

TO-263

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

4.7mm

Efficiency

77%

Dimensions

10.54 x 9.2 x 4.7mm

Maximum Operating Temperature

+125 °C

Length

10.54mm

Width

9.2mm

Stock information temporarily unavailable.

P.O.A.

Taiwan Semiconductor, TS2576CM5 RNStep-Down Switching Regulator, 1-Channel 3A Adjustable 6-PinD2PAK
Select packaging type

P.O.A.

Taiwan Semiconductor, TS2576CM5 RNStep-Down Switching Regulator, 1-Channel 3A Adjustable 6-PinD2PAK
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 45P.O.A.
50+P.O.A.

Technical documents

Specifications

Maximum Output Current

3A

Maximum Output Voltage

37 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

40 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

58 kHz

Pin Count

6

Package Type

TO-263

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Height

4.7mm

Efficiency

77%

Dimensions

10.54 x 9.2 x 4.7mm

Maximum Operating Temperature

+125 °C

Length

10.54mm

Width

9.2mm