Taiwan Semiconductor TSCR402CX6H RFG LED Driver IC, 40 V 64mA

RS Stock No.: 216-9642Brand: Taiwan SemiconductorManufacturers Part No.: TSCR402CX6H RFG
brand-logo
View all in LED Driver ICs

Technical documents

Specifications

Output Current

64mA

Input Voltage

40 V

Maximum Output Power

750mW

Series

TSCR

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Taiwan Semiconductor TSCR402CX6H RFG LED Driver IC, 40 V 64mA
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

Taiwan Semiconductor TSCR402CX6H RFG LED Driver IC, 40 V 64mA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Current

64mA

Input Voltage

40 V

Maximum Output Power

750mW

Series

TSCR