Technical documents
Specifications
Brand
Taiyo YudenInductance
4.7 μH
Maximum dc Current
1.1A
Package/Case
1008 (2520M)
Length
2.5mm
Depth
2mm
Height
1mm
Dimensions
2.5 x 2 x 1mm
Tolerance
±20%
Maximum DC Resistance
150mΩ
Series
CKP2520
Maximum Self Resonant Frequency
1MHz
Inductor Construction
Multilayer
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Taiyo Yuden 1008 CKP2520 Series Magnetically Screened Power Inductors
Internal printed coil structure creates a closed magnetic circuit which acts as a magnetic shield eliminating crosstalk, thus permitting higher mounting densities
Multilayer block structure yields higher reliability
Applications include separation of analog and digital cuircuits, preventing interference between PLL and the other digital circuits
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Taiyo YudenInductance
4.7 μH
Maximum dc Current
1.1A
Package/Case
1008 (2520M)
Length
2.5mm
Depth
2mm
Height
1mm
Dimensions
2.5 x 2 x 1mm
Tolerance
±20%
Maximum DC Resistance
150mΩ
Series
CKP2520
Maximum Self Resonant Frequency
1MHz
Inductor Construction
Multilayer
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
Taiyo Yuden 1008 CKP2520 Series Magnetically Screened Power Inductors
Internal printed coil structure creates a closed magnetic circuit which acts as a magnetic shield eliminating crosstalk, thus permitting higher mounting densities
Multilayer block structure yields higher reliability
Applications include separation of analog and digital cuircuits, preventing interference between PLL and the other digital circuits