Technical documents
Specifications
Brand
Taiyo YudenCapacitance
47µF
Voltage
6.3V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Series
M
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+85°C
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Taiyo Yuden 47μF MLCC, 6.3V dc V, ±20% , SMD
1
P.O.A.
Taiyo Yuden 47μF MLCC, 6.3V dc V, ±20% , SMD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Taiyo YudenCapacitance
47µF
Voltage
6.3V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X5R
Tolerance
±20%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Series
M
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+85°C
Country of Origin
Japan