Technical documents
Specifications
Body Material
Aluminium
External Length
111 mm
External Width
110 mm
External Height
48.3 mm
External Dimensions
111 x 110 x 48.3mm
Weight
210g
Sloped Front
Yes
Colour
Grey, Silver
Series
CF
Country of Origin
Japan
Product details
Slanted control case
Side panels made of flame-resistant ABS resin (UL94-V0), lightweight extruded-aluminium frame
Screw-fastened slot-in panels
Flat shape facilitates processing
Sturdy design, slanted at 10 degrees for easy operation
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Body Material
Aluminium
External Length
111 mm
External Width
110 mm
External Height
48.3 mm
External Dimensions
111 x 110 x 48.3mm
Weight
210g
Sloped Front
Yes
Colour
Grey, Silver
Series
CF
Country of Origin
Japan
Product details
Slanted control case
Side panels made of flame-resistant ABS resin (UL94-V0), lightweight extruded-aluminium frame
Screw-fastened slot-in panels
Flat shape facilitates processing
Sturdy design, slanted at 10 degrees for easy operation