Takachi Electric Industrial Chromate Iron Flat Head Self Tapping Screw, M3 x 4mm Long

RS Stock No.: 500-5117Brand: Takachi Electric IndustrialManufacturers Part No.: MT3-4B
brand-logo
View all in Self Tapping Screws

Technical documents

Specifications

Length Metric

4mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Thread Size mm

3mm

Thread Size (mm)

3mm

Head Shape

Flat

Finish

Chromate

Material

Iron

Country of Origin

Japan

Product details

Screw set for spacer fixing

MT3-4 and 8 are for fixing spacers and boards
MT3-4B is for fixing spacers and cases

Stock information temporarily unavailable.

P.O.A.

Takachi Electric Industrial Chromate Iron Flat Head Self Tapping Screw, M3 x 4mm Long

P.O.A.

Takachi Electric Industrial Chromate Iron Flat Head Self Tapping Screw, M3 x 4mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length Metric

4mm

Thread Size Metric

M3

Thread Size (Metric)

M3

Thread Size mm

3mm

Thread Size (mm)

3mm

Head Shape

Flat

Finish

Chromate

Material

Iron

Country of Origin

Japan

Product details

Screw set for spacer fixing

MT3-4 and 8 are for fixing spacers and boards
MT3-4B is for fixing spacers and cases