Takachi Electric Industrial Chromate Iron Pan Head Self Tapping Screw, M3 x 8mm Long

RS Stock No.: 500-5101Brand: Takachi Electric IndustrialManufacturers Part No.: MT3-8
brand-logo
View all in Self Tapping Screws

Technical documents

Specifications

Length Metric

8mm

Thread Size Metric

M3

Thread Size mm

3mm

Head Shape

Pan

Finish

Chromate

Material

Iron

Country of Origin

Japan

Product details

Screw set for spacer fixing

MT3-4 and 8 are for fixing spacers and boards
MT3-4B is for fixing spacers and cases

Stock information temporarily unavailable.

P.O.A.

Takachi Electric Industrial Chromate Iron Pan Head Self Tapping Screw, M3 x 8mm Long

P.O.A.

Takachi Electric Industrial Chromate Iron Pan Head Self Tapping Screw, M3 x 8mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length Metric

8mm

Thread Size Metric

M3

Thread Size mm

3mm

Head Shape

Pan

Finish

Chromate

Material

Iron

Country of Origin

Japan

Product details

Screw set for spacer fixing

MT3-4 and 8 are for fixing spacers and boards
MT3-4B is for fixing spacers and cases