Takachi Electric Industrial TMC Series Grey Plastic Junction Box, IP65, 3 Terminals, 65 x 33 x 24mm

RS Stock No.: 906-0424Brand: Takachi Electric IndustrialManufacturers Part No.: TMC-3PGDistrelec Article No.: 30105674
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Dimensions L x W x H

65 x 33 x 24mm

Dimensions (L x W x H)

65 x 33 x 24mm

Material

Plastic

Length

65mm

Width

33mm

Height

24mm

IP Rating

IP65

Number of Terminals

3

Colour

Grey

Number of Ways

2

Cable Entry

M3

Current Rating

15A

Series

TMC

Distrelec Product Id

30105674

Country of Origin

Japan

Product details

Takachi TMC Junction Boxes

The Takachi TMC series is an integrated junction box consisting of cable glands and a terminal block. These enclosures are made from polybutylene terephthalate (PBT) and offer IP65 protection. The TMC series are suitable for industrial applications, power cable joints and wiring for motors or sensors.

IP65 protection
Available in 3, 4 and 6 poles
Available in light grey or black
PBT (UL94-V0) cover, base and cable cap
-20°C to +75°C operating temperature
250V rated voltage
15A rated current

Supplied with

2 pcs each of 5 and 7.4 rubber cable bushes.

Stock information temporarily unavailable.

P.O.A.

Takachi Electric Industrial TMC Series Grey Plastic Junction Box, IP65, 3 Terminals, 65 x 33 x 24mm

P.O.A.

Takachi Electric Industrial TMC Series Grey Plastic Junction Box, IP65, 3 Terminals, 65 x 33 x 24mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Dimensions L x W x H

65 x 33 x 24mm

Dimensions (L x W x H)

65 x 33 x 24mm

Material

Plastic

Length

65mm

Width

33mm

Height

24mm

IP Rating

IP65

Number of Terminals

3

Colour

Grey

Number of Ways

2

Cable Entry

M3

Current Rating

15A

Series

TMC

Distrelec Product Id

30105674

Country of Origin

Japan

Product details

Takachi TMC Junction Boxes

The Takachi TMC series is an integrated junction box consisting of cable glands and a terminal block. These enclosures are made from polybutylene terephthalate (PBT) and offer IP65 protection. The TMC series are suitable for industrial applications, power cable joints and wiring for motors or sensors.

IP65 protection
Available in 3, 4 and 6 poles
Available in light grey or black
PBT (UL94-V0) cover, base and cable cap
-20°C to +75°C operating temperature
250V rated voltage
15A rated current

Supplied with

2 pcs each of 5 and 7.4 rubber cable bushes.