Takachi Electric Industrial TW Series Black ABS Enclosure, IP40, Black Lid, 125 x 175 x 65mm

RS Stock No.: 132-5383Brand: Takachi Electric IndustrialManufacturers Part No.: TW13-7-18B
brand-logo
View all in General Purpose Enclosures

Technical documents

Specifications

Body Material

ABS

External Length

125 mm

External Height

65 mm

External Width

175 mm

External Dimensions

125 x 175 x 65mm

IP Rating

IP40

Colour

Black

Lid Colour

Black

Shielded

No

Series

TW

Weight

254g

Country of Origin

China

Product details

Takachi TW /TWN Plastic Enclosure

The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.

Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C

Supplied with

Top and bottom cover and 2 or 4 x self-tapping screws.

Stock information temporarily unavailable.

P.O.A.

Takachi Electric Industrial TW Series Black ABS Enclosure, IP40, Black Lid, 125 x 175 x 65mm

P.O.A.

Takachi Electric Industrial TW Series Black ABS Enclosure, IP40, Black Lid, 125 x 175 x 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Body Material

ABS

External Length

125 mm

External Height

65 mm

External Width

175 mm

External Dimensions

125 x 175 x 65mm

IP Rating

IP40

Colour

Black

Lid Colour

Black

Shielded

No

Series

TW

Weight

254g

Country of Origin

China

Product details

Takachi TW /TWN Plastic Enclosure

The Takachi TW and TWN series is a multi-purpose plastic enclosure suitable for measuring and testing equipment, wireless communication and medical devices. A silicone cover, available separately in a variety of colours, offers added grip and impact protection.

Multi-purpose enclosure with screw fastening
Standard (UL94HB) or flame-resistant (UL94V-0 or UL94V-1) ABS
IP40 rated
Black or off-white
Operating temperature -10 to +60°C

Supplied with

Top and bottom cover and 2 or 4 x self-tapping screws.