Technical documents
Specifications
Type
PCB Insulation Strip
Length
24.5mm
For Use With
SW-30 Takachi boxes
Width
14.5mm
Material
Neoprene
Dimensions
24.5 x 14.5 x 5mm
Height
5mm
Colour
Black
Quantity
10
Country of Origin
Japan
Product details
Substrate Holding Sponge
Sponge sheets for securing TCP circuit boards
Stock information temporarily unavailable.
P.O.A.
Takachi Electric Industrial Neoprene PCB Insulation Strip for Use with SW-30 Takachi boxes, 24.5 x 14.5 x 5mm
1
P.O.A.
Takachi Electric Industrial Neoprene PCB Insulation Strip for Use with SW-30 Takachi boxes, 24.5 x 14.5 x 5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Type
PCB Insulation Strip
Length
24.5mm
For Use With
SW-30 Takachi boxes
Width
14.5mm
Material
Neoprene
Dimensions
24.5 x 14.5 x 5mm
Height
5mm
Colour
Black
Quantity
10
Country of Origin
Japan
Product details
Substrate Holding Sponge
Sponge sheets for securing TCP circuit boards