Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Takachi Electric Industrial YM Series Black, Silver Aluminium Desktop Enclosure, 80 x 50 x 30mm

RS Stock No.: 373-2227Brand: Takachi Electric IndustrialManufacturers Part No.: YM-80
brand-logo
View all in Desktop Enclosures

Technical documents

Specifications

Body Material

Aluminium

External Length

80 mm

External Width

50 mm

External Height

30 mm

External Dimensions

80 x 50 x 30mm

Weight

53g

Colour

Black, Silver

Series

YM

Country of Origin

Japan

Product details

Takachi YM Series Instrument Cases

The YM series from Takachi are compact slim enclosures designed for electronic and electrical applications. Made from aluminium, they have a silver anodised cover and black painted base.

Features and Benefits

• Compact slim design
• Aluminium construction
• Silver anodised cover and black painted base

Supplied with

Cover, base, rubber feet and screws.

Stock information temporarily unavailable.

P.O.A.

Takachi Electric Industrial YM Series Black, Silver Aluminium Desktop Enclosure, 80 x 50 x 30mm

P.O.A.

Takachi Electric Industrial YM Series Black, Silver Aluminium Desktop Enclosure, 80 x 50 x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Body Material

Aluminium

External Length

80 mm

External Width

50 mm

External Height

30 mm

External Dimensions

80 x 50 x 30mm

Weight

53g

Colour

Black, Silver

Series

YM

Country of Origin

Japan

Product details

Takachi YM Series Instrument Cases

The YM series from Takachi are compact slim enclosures designed for electronic and electrical applications. Made from aluminium, they have a silver anodised cover and black painted base.

Features and Benefits

• Compact slim design
• Aluminium construction
• Silver anodised cover and black painted base

Supplied with

Cover, base, rubber feet and screws.