Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tamura 1 mH ±25% Ferrite Leaded Inductor, 5A Idc, 115mΩ Rdc, NAC-05

RS Stock No.: 153-4182Brand: TamuraManufacturers Part No.: NAC-05-1001
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Tamura

Inductance

1 mH

Maximum dc Current

5A

Mounting Type

Through Hole

Maximum DC Resistance

115mΩ

Tolerance

±25%

Diameter

43mm

Height

22mm

Dimensions

43 (Dia.) x 22mm

Core Material

Ferrite

Lead Pitch

22mm

Series

NAC-05

Terminal Type

Wire

Lead Diameter

1.1mm

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Tamura 1 mH ±25% Ferrite Leaded Inductor, 5A Idc, 115mΩ Rdc, NAC-05

P.O.A.

Tamura 1 mH ±25% Ferrite Leaded Inductor, 5A Idc, 115mΩ Rdc, NAC-05
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tamura

Inductance

1 mH

Maximum dc Current

5A

Mounting Type

Through Hole

Maximum DC Resistance

115mΩ

Tolerance

±25%

Diameter

43mm

Height

22mm

Dimensions

43 (Dia.) x 22mm

Core Material

Ferrite

Lead Pitch

22mm

Series

NAC-05

Terminal Type

Wire

Lead Diameter

1.1mm

Country of Origin

Japan