Tamura 20 μH ±25% Ferrite Leaded Inductor, 20A Idc, 5mΩ Rdc, NAC-20

RS Stock No.: 154-0737Brand: TamuraManufacturers Part No.: NAC-20-0021
brand-logo
View all in Leaded Inductors

Technical documents

Specifications

Brand

Tamura

Inductance

20 μH

Maximum dc Current

20A

Mounting Type

Through Hole

Maximum DC Resistance

5mΩ

Tolerance

±25%

Diameter

34mm

Height

20mm

Dimensions

34 (Dia.) x 20mm

Core Material

Ferrite

Lead Pitch

20mm

Series

NAC-20

Lead Diameter

1mm

Terminal Type

Wire

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Tamura 20 μH ±25% Ferrite Leaded Inductor, 20A Idc, 5mΩ Rdc, NAC-20

P.O.A.

Tamura 20 μH ±25% Ferrite Leaded Inductor, 20A Idc, 5mΩ Rdc, NAC-20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Tamura

Inductance

20 μH

Maximum dc Current

20A

Mounting Type

Through Hole

Maximum DC Resistance

5mΩ

Tolerance

±25%

Diameter

34mm

Height

20mm

Dimensions

34 (Dia.) x 20mm

Core Material

Ferrite

Lead Pitch

20mm

Series

NAC-20

Lead Diameter

1mm

Terminal Type

Wire

Country of Origin

Japan