TANCAP TECHNOLOGY 1μF MnO2 Tantalum Capacitor 16V dc, TBM Series

RS Stock No.: 353-975Brand: TANCAP TECHNOLOGYManufacturers Part No.: TBM1C105AECB
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

MnO2

Capacitance

1µF

Voltage

16V dc

Mounting Type

Through Hole

Lead Pitch

2.5mm

Tolerance

±20%

Height

7.5mm

Dimensions

4.5 (Dia.) x 7.5mm

Series

TBM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Diameter

4.5mm

Leakage Current

0.5 μA

Terminal Type

Through Hole

Tolerance Minus

-20%

Dissipation Factor

4%

Country of Origin

Japan

Product details

Tantalum capacitor TB Series

P.O.A.

TANCAP TECHNOLOGY 1μF MnO2 Tantalum Capacitor 16V dc, TBM Series

P.O.A.

TANCAP TECHNOLOGY 1μF MnO2 Tantalum Capacitor 16V dc, TBM Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Technology

MnO2

Capacitance

1µF

Voltage

16V dc

Mounting Type

Through Hole

Lead Pitch

2.5mm

Tolerance

±20%

Height

7.5mm

Dimensions

4.5 (Dia.) x 7.5mm

Series

TBM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Diameter

4.5mm

Leakage Current

0.5 μA

Terminal Type

Through Hole

Tolerance Minus

-20%

Dissipation Factor

4%

Country of Origin

Japan

Product details

Tantalum capacitor TB Series