TANCAP TECHNOLOGY 2.2μF Electrolytic Tantalum Capacitor 16V dc, TBM Series

RS Stock No.: 693-3820Brand: TANCAP TECHNOLOGYManufacturers Part No.: TBM1C225AECB
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

Electrolytic

Capacitance

2.2µF

Voltage

16V dc

Mounting Type

Through Hole

Package/Case

DIP

Lead Pitch

2.5mm

Tolerance

±20%

Height

7.5mm

Dimensions

4.5 (Dia.) x 7.5mm

Series

TBM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

4.5mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Country of Origin

Japan

Product details

Tantalum capacitor TB Series

Stock information temporarily unavailable.

P.O.A.

TANCAP TECHNOLOGY 2.2μF Electrolytic Tantalum Capacitor 16V dc, TBM Series

P.O.A.

TANCAP TECHNOLOGY 2.2μF Electrolytic Tantalum Capacitor 16V dc, TBM Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Technology

Electrolytic

Capacitance

2.2µF

Voltage

16V dc

Mounting Type

Through Hole

Package/Case

DIP

Lead Pitch

2.5mm

Tolerance

±20%

Height

7.5mm

Dimensions

4.5 (Dia.) x 7.5mm

Series

TBM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

4.5mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Country of Origin

Japan

Product details

Tantalum capacitor TB Series