TANCAP TECHNOLOGY 4.7μF Electrolytic Tantalum Capacitor 25V dc, TBM Series
Technical documents
Specifications
Brand
TANCAP TECHNOLOGYTechnology
Electrolytic
Capacitance
4.7µF
Voltage
25V dc
Mounting Type
Through Hole
Package/Case
DIP
Lead Pitch
2.5mm
Tolerance
±20%
Height
8mm
Dimensions
4.5 (Dia.) x 8mm
Series
TBM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-20%
Leakage Current
0.5 μA
Diameter
4.5mm
Lead Diameter
0.5mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Country of Origin
Japan
Product details
Tantalum capacitor TB Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TANCAP TECHNOLOGYTechnology
Electrolytic
Capacitance
4.7µF
Voltage
25V dc
Mounting Type
Through Hole
Package/Case
DIP
Lead Pitch
2.5mm
Tolerance
±20%
Height
8mm
Dimensions
4.5 (Dia.) x 8mm
Series
TBM
Maximum Operating Temperature
+125°C
Electrolyte Type
Solid
Tolerance Minus
-20%
Leakage Current
0.5 μA
Diameter
4.5mm
Lead Diameter
0.5mm
Tolerance Plus
+20%
Minimum Operating Temperature
-55°C
Terminal Type
Through Hole
Country of Origin
Japan
Product details