TANCAP TECHNOLOGY 4.7μF Electrolytic Tantalum Capacitor 50V dc, TBM Series

RS Stock No.: 693-3956Brand: TANCAP TECHNOLOGYManufacturers Part No.: TBM1H475DECB
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

Electrolytic

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Through Hole

Package/Case

DIP

Lead Pitch

2.5mm

Tolerance

±20%

Height

9mm

Dimensions

5 (Dia.) x 9mm

Series

TBM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

5mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Country of Origin

Japan

Product details

Tantalum capacitor TB Series

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TANCAP TECHNOLOGY 4.7μF Electrolytic Tantalum Capacitor 50V dc, TBM Series

P.O.A.

TANCAP TECHNOLOGY 4.7μF Electrolytic Tantalum Capacitor 50V dc, TBM Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Technology

Electrolytic

Capacitance

4.7µF

Voltage

50V dc

Mounting Type

Through Hole

Package/Case

DIP

Lead Pitch

2.5mm

Tolerance

±20%

Height

9mm

Dimensions

5 (Dia.) x 9mm

Series

TBM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

5mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Country of Origin

Japan

Product details

Tantalum capacitor TB Series

You may be interested in