TANCAP TECHNOLOGY 100nF MnO2 Tantalum Capacitor 35V dc, TBM Series

RS Stock No.: 354-118Brand: TANCAP TECHNOLOGYManufacturers Part No.: TBM1V104AECB
View all in Tantalum Capacitors

Technical documents

Specifications

Technology

MnO2

Capacitance

100nF

Voltage

35V dc

Mounting Type

Through Hole

Lead Pitch

2.5mm

Tolerance

±20%

Height

7.5mm

Dimensions

4.5 (Dia.) x 7.5mm

Series

TBM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Minimum Operating Temperature

-55°C

Diameter

4.5mm

Leakage Current

0.5 μA

Terminal Type

Through Hole

Tolerance Minus

-20%

Tolerance Plus

+20%

Dissipation Factor

4%

Country of Origin

Japan

Product details

Tantalum capacitor TB Series

You may be interested in

P.O.A.

TANCAP TECHNOLOGY 100nF MnO2 Tantalum Capacitor 35V dc, TBM Series

P.O.A.

TANCAP TECHNOLOGY 100nF MnO2 Tantalum Capacitor 35V dc, TBM Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Technology

MnO2

Capacitance

100nF

Voltage

35V dc

Mounting Type

Through Hole

Lead Pitch

2.5mm

Tolerance

±20%

Height

7.5mm

Dimensions

4.5 (Dia.) x 7.5mm

Series

TBM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Minimum Operating Temperature

-55°C

Diameter

4.5mm

Leakage Current

0.5 μA

Terminal Type

Through Hole

Tolerance Minus

-20%

Tolerance Plus

+20%

Dissipation Factor

4%

Country of Origin

Japan

Product details

Tantalum capacitor TB Series

You may be interested in