Taoglas CGGP.18.4.C.02 Square Multiband Antenna, GPS

RS Stock No.: 288-7390Brand: TaoglasManufacturers Part No.: CGGP.18.4.C.02Distrelec Article No.: 30220223
View all in Multi-Band Antennas

Technical documents

Specifications

Brand

Taoglas

RF Protocols

GPS

Frequency Range

1.57 → 1.61 GHz

Internal/External

Internal

Gain

3dBi

Antenna Physical Form

Square

Antenna Mounting Type

Adhesive

Lead Length

18mm

Series

CGGP

Country of Origin

Taiwan, Province Of China

P.O.A.

Taoglas CGGP.18.4.C.02 Square Multiband Antenna, GPS

P.O.A.

Taoglas CGGP.18.4.C.02 Square Multiband Antenna, GPS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Taoglas

RF Protocols

GPS

Frequency Range

1.57 → 1.61 GHz

Internal/External

Internal

Gain

3dBi

Antenna Physical Form

Square

Antenna Mounting Type

Adhesive

Lead Length

18mm

Series

CGGP

Country of Origin

Taiwan, Province Of China