Taoglas FXUB63.07.0150C Square Multiband Antenna with SMA Male Connector, 4G LTE, 5G NR, FR1, HSPA, HSPA+, TD-SCDMA,
RS Stock No.: 288-4452Brand: TaoglasManufacturers Part No.: FXUB63.07.0150CDistrelec Article No.: 30220239
Technical documents
Specifications
Brand
TaoglasRF Protocols
4G LTE, 5G NR, FR1, HSPA, HSPA+, TD-SCDMA, WCDMA
Frequency Range
698-960 MHz
Connector Type
SMA Male
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Internal/External
External
Gain
5dBi
Series
FXUB
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Taoglas FXUB63.07.0150C Square Multiband Antenna with SMA Male Connector, 4G LTE, 5G NR, FR1, HSPA, HSPA+, TD-SCDMA,
1
P.O.A.
Taoglas FXUB63.07.0150C Square Multiband Antenna with SMA Male Connector, 4G LTE, 5G NR, FR1, HSPA, HSPA+, TD-SCDMA,
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TaoglasRF Protocols
4G LTE, 5G NR, FR1, HSPA, HSPA+, TD-SCDMA, WCDMA
Frequency Range
698-960 MHz
Connector Type
SMA Male
Antenna Physical Form
Square
Antenna Mounting Type
Adhesive
Internal/External
External
Gain
5dBi
Series
FXUB
Country of Origin
Taiwan, Province Of China