Taoglas GW.05.0153W Baton/Stick Antenna with SMA Connector, WiFi

RS Stock No.: 690-672Brand: TaoglasManufacturers Part No.: GW.05.0153W
brand-logo
View all in WiFi Antennas

Technical documents

Specifications

Brand

Taoglas

RF Protocols

WiFi

Internal/External

External

Frequency Range

2400 → 7125 MHz

Antenna Physical Form

Baton/Stick

Connector Type

SMA

Mounting Type

Terminal Mount

Gain

5dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Country of Origin

Taiwan, Province Of China

P.O.A.

Taoglas GW.05.0153W Baton/Stick Antenna with SMA Connector, WiFi

P.O.A.

Taoglas GW.05.0153W Baton/Stick Antenna with SMA Connector, WiFi

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Taoglas

RF Protocols

WiFi

Internal/External

External

Frequency Range

2400 → 7125 MHz

Antenna Physical Form

Baton/Stick

Connector Type

SMA

Mounting Type

Terminal Mount

Gain

5dBi

Connector Gender

Male

Antenna Directivity

Omnidirectional

Country of Origin

Taiwan, Province Of China