Tasker 2 Core Microphone, 0.35 mm² CSA, 6.3mm od, 100m, Black
RS Stock No.: 283-6784Brand: TaskerManufacturers Part No.: C128 - BLACKDistrelec Article No.: 30069687
Technical documents
Specifications
Brand
TaskerAudio Cable Type
Microphone
Number of Cores
2
Cross Sectional Area
0.35 mm²
Insulation material
PVC
Outer Diameter
6.3mm
Length
100m
Sheath Colour
Black
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
Each (ex VAT)
Tasker 2 Core Microphone, 0.35 mm² CSA, 6.3mm od, 100m, Black
100
P.O.A.
Each (ex VAT)
Tasker 2 Core Microphone, 0.35 mm² CSA, 6.3mm od, 100m, Black
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TaskerAudio Cable Type
Microphone
Number of Cores
2
Cross Sectional Area
0.35 mm²
Insulation material
PVC
Outer Diameter
6.3mm
Length
100m
Sheath Colour
Black
Country of Origin
Italy