Taylor & Jones Machine Reamer Bit, 3/8 → 13/32in Diameter, 4.75 in Overall

RS Stock No.: 196-4012Brand: Taylor & JonesManufacturers Part No.: A00100001R
View all in Reamer Bits

Technical documents

Specifications

Diameter

3/8 → 13/32in

Overall Length

4.75 in

Cut Length

1.5in

Number Of Flutes

6

Material

HSS

Product details

Adjustable Reamers

Fully adjustable between specified ranges, ideal for reaming solid or split bearings/bushes etc.

Stock information temporarily unavailable.

P.O.A.

Taylor & Jones Machine Reamer Bit, 3/8 → 13/32in Diameter, 4.75 in Overall

P.O.A.

Taylor & Jones Machine Reamer Bit, 3/8 → 13/32in Diameter, 4.75 in Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diameter

3/8 → 13/32in

Overall Length

4.75 in

Cut Length

1.5in

Number Of Flutes

6

Material

HSS

Product details

Adjustable Reamers

Fully adjustable between specified ranges, ideal for reaming solid or split bearings/bushes etc.