Taylor & Jones Machine Reamer Bit, 7/16 → 15/32in Diameter, 5.25 in Overall

RS Stock No.: 196-4034Brand: Taylor & JonesManufacturers Part No.: A00100003R
View all in Reamer Bits

Technical documents

Specifications

Diameter

7/16 → 15/32in

Overall Length

5.25 in

Cut Length

1.625in

Number Of Flutes

6

Material

HSS

Stock information temporarily unavailable.

P.O.A.

Taylor & Jones Machine Reamer Bit, 7/16 → 15/32in Diameter, 5.25 in Overall

P.O.A.

Taylor & Jones Machine Reamer Bit, 7/16 → 15/32in Diameter, 5.25 in Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Diameter

7/16 → 15/32in

Overall Length

5.25 in

Cut Length

1.625in

Number Of Flutes

6

Material

HSS