TBS de Buck B.V., Spiral Cable, 4m 3 Core, Black Polyurethane PUR Power Cable

RS Stock No.: 284-4923Brand: TBS de Buck B.V.Manufacturers Part No.: SP-DSR-063Distrelec Article No.: 30160635
View all in Power Cable

Technical documents

Specifications

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

Black

Length

4m

Cable Type

Spiral Cable

Sheath Material

Polyurethane PUR

Distrelec Product Id

30160635

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

TBS de Buck B.V., Spiral Cable, 4m 3 Core, Black Polyurethane PUR Power Cable

P.O.A.

TBS de Buck B.V., Spiral Cable, 4m 3 Core, Black Polyurethane PUR Power Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Cross Sectional Area

1 mm²

Number of Cores

3

Sheath Colour

Black

Length

4m

Cable Type

Spiral Cable

Sheath Material

Polyurethane PUR

Distrelec Product Id

30160635

Country of Origin

Netherlands