TDE Instruments DPM72 LCD Digital Panel Multi-Function Meter for Current, Frequency, Voltage, 68mm x 68mm
RS Stock No.: 285-7354Brand: TDE InstrumentsManufacturers Part No.: 30095820Distrelec Article No.: 30095820
Technical documents
Specifications
Brand
TDE InstrumentsProperties Measured
Current, Frequency, Voltage
Display Type
LCD
Cutout Height
68mm
Cutout Width
68mm
Depth
50mm
Series
DPM72
Distrelec Product Id
30095820
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
TDE Instruments DPM72 LCD Digital Panel Multi-Function Meter for Current, Frequency, Voltage, 68mm x 68mm
1
P.O.A.
TDE Instruments DPM72 LCD Digital Panel Multi-Function Meter for Current, Frequency, Voltage, 68mm x 68mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDE InstrumentsProperties Measured
Current, Frequency, Voltage
Display Type
LCD
Cutout Height
68mm
Cutout Width
68mm
Depth
50mm
Series
DPM72
Distrelec Product Id
30095820
Country of Origin
China