TDK-Lambda Switching Power Supply, CA600 24G, 24V dc, 25A, 600W, 1 Output, 160 → 358 V dc, 90 → 264 V ac

RS Stock No.: 231-7805Brand: TDK-LambdaManufacturers Part No.: CA600 24G
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

25A

Power Rating

600W

Number of Outputs

1

Input Voltage

160 → 358 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

323mm

Width

126.5mm

Depth

63mm

Efficiency

75%

Minimum Temperature

0°C

Weight

2.3kg

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

400/1000W Universal Input, Single/Multi-Output, Alpha Series

Voltage adjustment on all outputs
Meets PFC standards EN61000-3-2
RFI complies with EN55022 curve B
High efficiency 75% typical
Overvoltage/Overcurrent protection
Thermal protection
No minimum load required
All outputs fully floating
Fully regulated outputs
Remote sense
Integral fan
Rapid installation

Approvals

UL recognised component, CSA certified

Standards

BS EN60950, UL1950, CSA 22.2-234

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Switching Power Supply, CA600 24G, 24V dc, 25A, 600W, 1 Output, 160 → 358 V dc, 90 → 264 V ac

P.O.A.

TDK-Lambda Switching Power Supply, CA600 24G, 24V dc, 25A, 600W, 1 Output, 160 → 358 V dc, 90 → 264 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Output Voltage

24V dc

Output Current

25A

Power Rating

600W

Number of Outputs

1

Input Voltage

160 → 358 V dc, 90 → 264 V ac

Mounting Type

Rack Mount

Package Type

Enclosed

Length

323mm

Width

126.5mm

Depth

63mm

Efficiency

75%

Minimum Temperature

0°C

Weight

2.3kg

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

400/1000W Universal Input, Single/Multi-Output, Alpha Series

Voltage adjustment on all outputs
Meets PFC standards EN61000-3-2
RFI complies with EN55022 curve B
High efficiency 75% typical
Overvoltage/Overcurrent protection
Thermal protection
No minimum load required
All outputs fully floating
Fully regulated outputs
Remote sense
Integral fan
Rapid installation

Approvals

UL recognised component, CSA certified

Standards

BS EN60950, UL1950, CSA 22.2-234

You may be interested in