TDK-Lambda CC-E DC-DC Converter, 3.3V dc/ 0.8A Output, 4.5, 9 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min

RS Stock No.: 204-0363Brand: TDK-LambdaManufacturers Part No.: CC3-0503SR-E
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

4.5, 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

0.8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±3%

Package

SMD

Isolation Voltage

500V

Width

22.8mm

Depth

16.6mm

Railway Approved

No

Series

CC-E

Load Regulation

40mV

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+85°C

Efficiency

0.73

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda CC-E DC-DC Converter, 3.3V dc/ 0.8A Output, 4.5, 9 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min

P.O.A.

TDK-Lambda CC-E DC-DC Converter, 3.3V dc/ 0.8A Output, 4.5, 9 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

4.5, 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

0.8A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±3%

Package

SMD

Isolation Voltage

500V

Width

22.8mm

Depth

16.6mm

Railway Approved

No

Series

CC-E

Load Regulation

40mV

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+85°C

Efficiency

0.73

Country of Origin

Japan