TDK-Lambda CC-E DC-DC Converter, ±12V dc/ 250mA Output, 18 → 36 V dc Input, 6W, Through Hole, +85°C Max Temp

Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±11.4 → ±15V
Package
DIP
Isolation Voltage
500V ac
Width
21.1mm
Depth
8.5mm
Length
22.86mm
Series
CC-E
Load Regulation
600mV
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+85°C
Standards Met
CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1
Country of Origin
Japan
Product details
CC-E Series, 1 W to 12 W Single/Dual Output
The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.
Features and Benefits
• Self-Contained
• Compact
• Multiple Input Voltage Configurations
• Open Frame (no potting)
• Less PCB Area Used
• Requires No External Components
• Easier System Configuration
• Lighter in Weight, Suitable for Surface Mount (R Version)
TDK
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
±12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
250mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
±11.4 → ±15V
Package
DIP
Isolation Voltage
500V ac
Width
21.1mm
Depth
8.5mm
Length
22.86mm
Series
CC-E
Load Regulation
600mV
Minimum Temperature
-40°C
Efficiency
86%
Maximum Temperature
+85°C
Standards Met
CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1
Country of Origin
Japan
Product details
CC-E Series, 1 W to 12 W Single/Dual Output
The CC-E Series offers a wide choice of field proven products to suit various applications. These converters consists of 68 input voltage and output power combinations. They are lightweight with a metal case to reduce radiated EMI. Typical applications for this series include test and measurement, broadcast, process control and general purpose industrial.
Features and Benefits
• Self-Contained
• Compact
• Multiple Input Voltage Configurations
• Open Frame (no potting)
• Less PCB Area Used
• Requires No External Components
• Easier System Configuration
• Lighter in Weight, Suitable for Surface Mount (R Version)