TDK-Lambda CCG 1.3-10W DC-DC Converter, 3.3V dc/ 2.6A Output, 9 → 36 V dc Input, 8.58W, Through Hole, +100°C Max
RS Stock No.: 283-1741Brand: TDK-LambdaManufacturers Part No.: CCG10-24-03SFDistrelec Article No.: 30380863

Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Input Voltage Range
9 → 36 V dc
Power Rating
8.58W
Input Voltage Nominal
24 V dc
Output Current
2.6A
Mounting Type
Through Hole
Series
CCG 1.3-10W
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda CCG 1.3-10W DC-DC Converter, 3.3V dc/ 2.6A Output, 9 → 36 V dc Input, 8.58W, Through Hole, +100°C Max
1
P.O.A.
TDK-Lambda CCG 1.3-10W DC-DC Converter, 3.3V dc/ 2.6A Output, 9 → 36 V dc Input, 8.58W, Through Hole, +100°C Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Input Voltage Range
9 → 36 V dc
Power Rating
8.58W
Input Voltage Nominal
24 V dc
Output Current
2.6A
Mounting Type
Through Hole
Series
CCG 1.3-10W
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Country of Origin
Japan