TDK-Lambda CCG 1.3-10W DC-DC Converter, 12V dc/ 900mA Output, 9 → 36 V dc Input, 10.8W, Through Hole, +100°C Max

RS Stock No.: 283-1744Brand: TDK-LambdaManufacturers Part No.: CCG10-24-12SFDistrelec Article No.: 30380866
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10.8W

Input Voltage Nominal

24 V dc

Output Current

900mA

Mounting Type

Through Hole

Series

CCG 1.3-10W

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Distrelec Product Id

30380866

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda CCG 1.3-10W DC-DC Converter, 12V dc/ 900mA Output, 9 → 36 V dc Input, 10.8W, Through Hole, +100°C Max

P.O.A.

TDK-Lambda CCG 1.3-10W DC-DC Converter, 12V dc/ 900mA Output, 9 → 36 V dc Input, 10.8W, Through Hole, +100°C Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

10.8W

Input Voltage Nominal

24 V dc

Output Current

900mA

Mounting Type

Through Hole

Series

CCG 1.3-10W

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Distrelec Product Id

30380866

Country of Origin

Japan