TDK-Lambda CCG 1.3-10W DC-DC Converter, ±12V dc/ ±0.42A Output, 18 → 76 V dc Input, 10.08W, Through Hole, +100°C

RS Stock No.: 283-1750Brand: TDK-LambdaManufacturers Part No.: CCG10-48-12DFDistrelec Article No.: 30380871
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

10.08W

Input Voltage Nominal

48 V dc

Output Current

±0.42A

Mounting Type

Through Hole

Series

CCG 1.3-10W

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Distrelec Product Id

30380871

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda CCG 1.3-10W DC-DC Converter, ±12V dc/ ±0.42A Output, 18 → 76 V dc Input, 10.08W, Through Hole, +100°C

P.O.A.

TDK-Lambda CCG 1.3-10W DC-DC Converter, ±12V dc/ ±0.42A Output, 18 → 76 V dc Input, 10.08W, Through Hole, +100°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

±12V dc

Input Voltage Range

18 → 76 V dc

Power Rating

10.08W

Input Voltage Nominal

48 V dc

Output Current

±0.42A

Mounting Type

Through Hole

Series

CCG 1.3-10W

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Distrelec Product Id

30380871

Country of Origin

Japan