Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Input Voltage Range
18 → 76 V dc
Power Rating
1.5W
Input Voltage Nominal
48 V dc
Mounting Type
Through Hole
Isolated
Yes
Output Voltage Adjustment Range
-5 to +10%
Isolation Voltage
1.5kV dc
Railway Approved
No
Series
CCG
Medical Approved
No
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda CCG Isolated DC-DC Converter, 3.3V dc/, 18 → 76 V dc Input, 1.5W, Through Hole
1
P.O.A.
TDK-Lambda CCG Isolated DC-DC Converter, 3.3V dc/, 18 → 76 V dc Input, 1.5W, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
3.3V dc
Input Voltage Range
18 → 76 V dc
Power Rating
1.5W
Input Voltage Nominal
48 V dc
Mounting Type
Through Hole
Isolated
Yes
Output Voltage Adjustment Range
-5 to +10%
Isolation Voltage
1.5kV dc
Railway Approved
No
Series
CCG
Medical Approved
No
Country of Origin
Japan