TDK-Lambda CCG Isolated DC-DC Converter, 5V dc/, 4.5 → 18 V dc Input, 3W, Through Hole

RS Stock No.: 260-4603Brand: TDK-LambdaManufacturers Part No.: CCG3-12-05SF
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Mounting Type

Through Hole

Isolated

Yes

Output Voltage Adjustment Range

-5 to +10%

Isolation Voltage

1.5kV dc

Railway Approved

No

Series

CCG

Medical Approved

No

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda CCG Isolated DC-DC Converter, 5V dc/, 4.5 → 18 V dc Input, 3W, Through Hole

P.O.A.

TDK-Lambda CCG Isolated DC-DC Converter, 5V dc/, 4.5 → 18 V dc Input, 3W, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Mounting Type

Through Hole

Isolated

Yes

Output Voltage Adjustment Range

-5 to +10%

Isolation Voltage

1.5kV dc

Railway Approved

No

Series

CCG

Medical Approved

No

Country of Origin

Japan