TDK-Lambda CCG 30 DC-DC Converter, 3.3V dc/ 7A Output, 9 → 36 V dc Input, 23.1W, Through Hole, +85°C Max Temp

RS Stock No.: 899-8491Brand: TDK-LambdaManufacturers Part No.: CCG30-24-03SDistrelec Article No.: 30145574
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

23.1W

Input Voltage Nominal

24 V dc

Output Current

7A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

CCG 30

Load Regulation

13.2mV

Standards Met

CE Mark, CSA 60950-1, EN 60950-1, L 60950-1, RoHS Compliant

Minimum Temperature

-40°C

Efficiency

86%

PRICED TO CLEAR

Yes

Maximum Temperature

+85°C

Country of Origin

Japan

Product details

TDK-Lambda CCG30 Series 30W Isolated DC-DC Converters

The CCG30 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.

Features and Benefits

• Wide Range DC Input 9-36 or 18-76V
• Industry Standard 1" x 1" Footprint
• High Efficiency - Up to 91%
• Remote on/off
• Adjustable Output
• Six Sided Shielding
• Easier System Thermal Management
• Reduced Radiated Noise
• Fits in place of 2 inch x 1 inch converters

TDK-Lambda Isolated DC-DC Converters, CCG Series

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda CCG 30 DC-DC Converter, 3.3V dc/ 7A Output, 9 → 36 V dc Input, 23.1W, Through Hole, +85°C Max Temp

P.O.A.

TDK-Lambda CCG 30 DC-DC Converter, 3.3V dc/ 7A Output, 9 → 36 V dc Input, 23.1W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

23.1W

Input Voltage Nominal

24 V dc

Output Current

7A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

CCG 30

Load Regulation

13.2mV

Standards Met

CE Mark, CSA 60950-1, EN 60950-1, L 60950-1, RoHS Compliant

Minimum Temperature

-40°C

Efficiency

86%

PRICED TO CLEAR

Yes

Maximum Temperature

+85°C

Country of Origin

Japan

Product details

TDK-Lambda CCG30 Series 30W Isolated DC-DC Converters

The CCG30 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.

Features and Benefits

• Wide Range DC Input 9-36 or 18-76V
• Industry Standard 1" x 1" Footprint
• High Efficiency - Up to 91%
• Remote on/off
• Adjustable Output
• Six Sided Shielding
• Easier System Thermal Management
• Reduced Radiated Noise
• Fits in place of 2 inch x 1 inch converters

TDK-Lambda Isolated DC-DC Converters, CCG Series