TDK-Lambda CCG 30 DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp -40°C

Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1.5kV dc
Depth
9.9mm
Length
25.4mm
Width
25.4mm
Series
CCG 30
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
Standards Met
CE Mark, CSA 60950-1, EN 60950-1, L 60950-1, RoHS Compliant
Country of Origin
Japan
Product details
TDK-Lambda CCG30 Series 30W Isolated DC-DC Converters
The CCG30 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.
Features and Benefits
• Wide Range DC Input 9-36 or 18-76V
• Industry Standard 1" x 1" Footprint
• High Efficiency - Up to 91%
• Remote on/off
• Adjustable Output
• Six Sided Shielding
• Easier System Thermal Management
• Reduced Radiated Noise
• Fits in place of 2 inch x 1 inch converters
TDK-Lambda Isolated DC-DC Converters, CCG Series
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
6A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1.5kV dc
Depth
9.9mm
Length
25.4mm
Width
25.4mm
Series
CCG 30
Load Regulation
20mV
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
Standards Met
CE Mark, CSA 60950-1, EN 60950-1, L 60950-1, RoHS Compliant
Country of Origin
Japan
Product details
TDK-Lambda CCG30 Series 30W Isolated DC-DC Converters
The CCG30 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.
Features and Benefits
• Wide Range DC Input 9-36 or 18-76V
• Industry Standard 1" x 1" Footprint
• High Efficiency - Up to 91%
• Remote on/off
• Adjustable Output
• Six Sided Shielding
• Easier System Thermal Management
• Reduced Radiated Noise
• Fits in place of 2 inch x 1 inch converters