Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
±15V dc
Input Voltage Range
18 → 76 V dc
Power Rating
30W
Input Voltage Nominal
48 V dc
Output Current
1A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Width
25.4mm
Depth
9.9mm
Length
25.4mm
Series
CCG30-48-xxD
Load Regulation
150mV
Standards Met
CSA60950-1, CSA62368-1, EN60950-1, EN62368-1, UL60950-1, UL62368-1
Minimum Temperature
-40°C
Efficiency
92%
Maximum Temperature
+85°C
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
±15V dc
Input Voltage Range
18 → 76 V dc
Power Rating
30W
Input Voltage Nominal
48 V dc
Output Current
1A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
1 x 1 in
Isolation Voltage
1.5kV dc
Width
25.4mm
Depth
9.9mm
Length
25.4mm
Series
CCG30-48-xxD
Load Regulation
150mV
Standards Met
CSA60950-1, CSA62368-1, EN60950-1, EN62368-1, UL60950-1, UL62368-1
Minimum Temperature
-40°C
Efficiency
92%
Maximum Temperature
+85°C
Country of Origin
Japan