Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
25A
Power Rating
300W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
177.8mm
Width
100mm
Depth
39.6mm
Efficiency
94%
Minimum Temperature
0°C
Weight
710g
Maximum Temperature
+60°C
Country of Origin
United Kingdom
Product details
Switch Mode - TDK-Lambda
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), CFE400M-12-5C-N1UML-NT, 12V dc, 25A, 300W, 1 Output, 85 →
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), CFE400M-12-5C-N1UML-NT, 12V dc, 25A, 300W, 1 Output, 85 →
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
25A
Power Rating
300W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
177.8mm
Width
100mm
Depth
39.6mm
Efficiency
94%
Minimum Temperature
0°C
Weight
710g
Maximum Temperature
+60°C
Country of Origin
United Kingdom
Product details
Switch Mode - TDK-Lambda
You may be interested in