Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
10A
Power Rating
250W
Number of Outputs
1
Input Voltage
120 → 340 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
10.2in
Width
2in
Depth
5in
Efficiency
70%
Minimum Temperature
0°C
Weight
1.3kg
Maximum Temperature
+50°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), CS250EI-24, 24V dc, 10A, 250W, 1 Output, 120 → 340 V dc, 85
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), CS250EI-24, 24V dc, 10A, 250W, 1 Output, 120 → 340 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
10A
Power Rating
250W
Number of Outputs
1
Input Voltage
120 → 340 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
10.2in
Width
2in
Depth
5in
Efficiency
70%
Minimum Temperature
0°C
Weight
1.3kg
Maximum Temperature
+50°C
You may be interested in