TDK-Lambda Switching Power Supply, CUS400M-24/FX5, 24V dc, 10.42A, 400W, Dual Output, 85 → 264V ac Input Voltage

RS Stock No.: 209-5784Brand: TDK-LambdaManufacturers Part No.: CUS400M-24/FX5
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

10.42A

Power Rating

400W

Number of Outputs

2

Input Voltage

85 → 264V ac

Package Type

Enclosed

Medical Approved

Yes

Series

CUS400M

Country of Origin

United Kingdom

P.O.A.

TDK-Lambda Switching Power Supply, CUS400M-24/FX5, 24V dc, 10.42A, 400W, Dual Output, 85 → 264V ac Input Voltage

P.O.A.

TDK-Lambda Switching Power Supply, CUS400M-24/FX5, 24V dc, 10.42A, 400W, Dual Output, 85 → 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

10.42A

Power Rating

400W

Number of Outputs

2

Input Voltage

85 → 264V ac

Package Type

Enclosed

Medical Approved

Yes

Series

CUS400M

Country of Origin

United Kingdom