TDK-Lambda DPP Switched Mode DIN Rail Power Supply, 85 → 132V ac, 176 → 264 V ac / 210 → 375V dc

RS Stock No.: 528-7921Brand: TDK-LambdaManufacturers Part No.: DPP100-24Distrelec Article No.: 16983521
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

DPP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 132V ac, 176 → 264 V ac / 210 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

4.2A

Power Rating

100W

Dimensions

3.81 x 2.86 x 2.95in

Depth

96.7mm

Width

73mm

Height

75mm

Minimum Temperature

-10°C

MTBF

239000h

Load Regulation

±0.5%

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

15W to 100W DPP Series

Universal Input
Compact Size
NEC Class 2 Compliant
UL508 Listed
Convection Cooled

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda DPP Switched Mode DIN Rail Power Supply, 85 → 132V ac, 176 → 264 V ac / 210 → 375V dc

P.O.A.

TDK-Lambda DPP Switched Mode DIN Rail Power Supply, 85 → 132V ac, 176 → 264 V ac / 210 → 375V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Series

DPP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

85 → 132V ac, 176 → 264 V ac / 210 → 375V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

4.2A

Power Rating

100W

Dimensions

3.81 x 2.86 x 2.95in

Depth

96.7mm

Width

73mm

Height

75mm

Minimum Temperature

-10°C

MTBF

239000h

Load Regulation

±0.5%

Mounting Type

DIN Rail Mount

Ripple And Noise

50mV

Maximum Temperature

+71°C

Country of Origin

Taiwan, Province Of China

Product details

15W to 100W DPP Series

Universal Input
Compact Size
NEC Class 2 Compliant
UL508 Listed
Convection Cooled