Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TDK-Lambda DPP240 DIN Rail Power Supply, 90 → 264 V ac, 210 → 370 V dc ac, dc Input, 24V dc dc Output,

RS Stock No.: 242-652Brand: TDK-LambdaManufacturers Part No.: DPP240-24-1Distrelec Article No.: 16983529
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Series

DPP240

DC Input Voltage

210 → 370V dc

Type

Power Supply

AC Input Voltage

90 → 264V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264 V ac, 210 → 370 V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Distrelec Product Id

16983529

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda DPP240 DIN Rail Power Supply, 90 → 264 V ac, 210 → 370 V dc ac, dc Input, 24V dc dc Output,

P.O.A.

TDK-Lambda DPP240 DIN Rail Power Supply, 90 → 264 V ac, 210 → 370 V dc ac, dc Input, 24V dc dc Output,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

DPP240

DC Input Voltage

210 → 370V dc

Type

Power Supply

AC Input Voltage

90 → 264V ac

Electrical Phase

1

Number of Outputs

1

AC or DC Input Voltage

ac, dc

Input Voltage

90 → 264 V ac, 210 → 370 V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

10A

Power Rating

240W

Distrelec Product Id

16983529

Country of Origin

Taiwan, Province Of China