TDK-Lambda DPP Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 24V dc dc

Technical documents
Specifications
Brand
TDK-LambdaSeries
DPP
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac / 90 → 375V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.1A
Power Rating
50W
Dimensions
3.58 x 1.77 x 2.95in
Width
45mm
Depth
91mm
Height
75mm
Load Regulation
±0.5%
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV
Minimum Temperature
-10°C
MTBF
269000h
Maximum Temperature
+71°C
Distrelec Product Id
16983518
Country of Origin
Taiwan, Province Of China
Product details
15W to 100W DPP Series
Universal Input
Compact Size
NEC Class 2 Compliant
UL508 Listed
Convection Cooled
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
TDK-LambdaSeries
DPP
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 264 V ac / 90 → 375V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
2.1A
Power Rating
50W
Dimensions
3.58 x 1.77 x 2.95in
Width
45mm
Depth
91mm
Height
75mm
Load Regulation
±0.5%
Mounting Type
DIN Rail Mount
Ripple And Noise
50mV
Minimum Temperature
-10°C
MTBF
269000h
Maximum Temperature
+71°C
Distrelec Product Id
16983518
Country of Origin
Taiwan, Province Of China
Product details
15W to 100W DPP Series
Universal Input
Compact Size
NEC Class 2 Compliant
UL508 Listed
Convection Cooled