TDK-Lambda DPX15W DC-DC Converter, 5V dc/ 3A Output, 9.5, 36 V dc Input, 15W, DIN Rail Mount, +85°C Max Temp -40°C Min

RS Stock No.: 204-0457Brand: TDK-LambdaManufacturers Part No.: DPX15-24WS05
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

9.5, 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV

Width

25.4mm

Depth

125mm

Railway Approved

No

Series

DPX15W

Medical Approved

No

Efficiency

0.85

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda DPX15W DC-DC Converter, 5V dc/ 3A Output, 9.5, 36 V dc Input, 15W, DIN Rail Mount, +85°C Max Temp -40°C Min

P.O.A.

TDK-Lambda DPX15W DC-DC Converter, 5V dc/ 3A Output, 9.5, 36 V dc Input, 15W, DIN Rail Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

9.5, 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

3A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.6kV

Width

25.4mm

Depth

125mm

Railway Approved

No

Series

DPX15W

Medical Approved

No

Efficiency

0.85

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China