Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
30W
Input Voltage Nominal
48 V dc
Output Current
2.5A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
1.6kV
Width
25.4mm
Depth
125mm
Railway Approved
No
Series
DPX30W
Medical Approved
No
Efficiency
0.85
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
18 → 75 V dc
Power Rating
30W
Input Voltage Nominal
48 V dc
Output Current
2.5A
Mounting Type
DIN Rail Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Isolation Voltage
1.6kV
Width
25.4mm
Depth
125mm
Railway Approved
No
Series
DPX30W
Medical Approved
No
Efficiency
0.85
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China